| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-560-202 |
307-074-560-202
| Heilind Number: | EDA307-074-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in diverse environments. With 74 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient data transfer. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and versatility of our Card Edge Connector for your next project.

