| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-560-207 |
307-074-560-207
| Heilind Number: | EDA307-074-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, it offers a total of 74 positions with a pitch of .156 inches for optimal signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while its green color adds a touch of visual distinction. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs. Ideal for various applications in the electronics industry, it guarantees secure and efficient board-to-board connections. Trust in its quality and performance to elevate the functionality of your electronic assemblies.

