| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-400-208 |
307-076-400-208
| Heilind Number: | EDA307-076-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector features a dual-row layout with 76 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation in diverse environments. The copper alloy contacts offer efficient power transmission, with a 5 A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.

