| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-400-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-400-258 |
307-076-400-258
| Heilind Number: | EDA307-076-400-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-400-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component, featuring a vibrant green color, boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in a wide temperature range from -40 to 105 °C. With two rows and 76 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contact material. Operating at 5A, it delivers reliable power transmission, making it ideal for various applications. Upgrade your assembly process with this essential connector for seamless and efficient PCB integration.

