| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-422-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-422-202 |
307-076-422-202
| Heilind Number: | EDA307-076-422-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-422-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .156 inches and 76 positions spread across two rows, it offers ample connectivity options while maintaining a compact footprint. The vibrant green color not only adds a pop of visual appeal but also signifies compliance with industry standards. Whether you're a seasoned professional or a DIY enthusiast, this connector, with a 5A amperage rating and a wide operating temperature range of -40 to 105 °C, is guaranteed to meet your connectivity needs with precision. Trust in its straight mount orientation and .2-inch row spacing for easy installation and secure PCB-to-PCB connections. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.

