| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-424-204 |
307-076-424-204
| Heilind Number: | EDA307-076-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in various environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a total of 76 positions, it ensures secure and efficient data transmission. The straight mount orientation and compact design make it easy to install on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

