307-076-440-204

Heilind Number:EDA307-076-440-204
Manufacturer:EDAC
Manufacturer Number:307-076-440-204
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-076-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-076-440-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for dual-row applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission up to 5A, making it ideal for high-performance devices. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 76 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in the quality and efficiency of this essential component for your PCB assembly needs.