| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-440-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-440-212 |
307-076-440-212
| Heilind Number: | EDA307-076-440-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-440-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 76 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for achieving efficient and secure board-to-board connections. Upgrade your project with this essential component today.

