| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-455-204 |
307-076-455-204
| Heilind Number: | EDA307-076-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue for easy identification. This essential component boasts a robust design, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, it offers a current rating of 5 A, making it suitable for various applications. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable and efficient signal transmission. The connector accommodates 76 positions, providing ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have in any professional setting.

