| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-456-268 |
307-076-456-268
| Heilind Number: | EDA307-076-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With dual rows and a total of 76 positions, it offers ample connectivity options. The contact material is made of durable Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures compatibility with various PCB layouts. Trust in the quality and efficiency of this connector for your electronic assembly needs.

