| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-458-201 |
307-076-458-201
| Heilind Number: | EDA307-076-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 76 positions, it offers ample room for secure and reliable connections on your circuit board. The contact material, Copper Alloy, ensures excellent conductivity and longevity, while the .156-inch pitch and .2-inch row spacing allow for easy insertion and removal. Perfect for right angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it a versatile and essential component for your projects. Upgrade your PCB assembly with this high-quality connector and experience enhanced performance and connectivity like never before.

