| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-459-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-459-203 |
307-076-459-203
| Heilind Number: | EDA307-076-459-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-459-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The connector boasts a green color for easy identification and is capable of carrying up to 5 A of current, making it suitable for various applications. With two rows of 76 positions each, it offers ample connectivity options while maintaining a compact footprint with a pitch of .156 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it guarantees optimal signal transmission. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your electronic projects.

