| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-460-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-460-203 |
307-076-460-203
| Heilind Number: | EDA307-076-460-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-460-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, it boasts a 2-row configuration with 76 positions, ensuring ample space for intricate circuitry. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with stringent safety standards. Each contact is expertly crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic assemblies with this essential connector.

