| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-460-204 |
307-076-460-204
| Heilind Number: | EDA307-076-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both visual appeal and high-quality construction. Featuring two rows of Copper Alloy contacts, it ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. With 76 positions available, it offers ample room for multiple connections. The straight mount orientation makes installation a breeze, and its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.

