| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-460-268 |
307-076-460-268
| Heilind Number: | EDA307-076-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient PCB connections, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a contact material of Copper Alloy, it ensures secure and durable connections. Its dual-row design with a pitch of .156 inches and row spacing of .2 inches offers versatility for various applications. Boasting 76 positions, it allows for ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your device's connectivity with this high-quality and dependable Card Edge Connector.

