| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-460-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-460-278 |
307-076-460-278
| Heilind Number: | EDA307-076-460-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-460-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Discover the versatility and reliability of our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency, it features a dual-row layout with 76 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, it offers superior conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal flow. Suitable for a wide range of applications, this connector withstands operating temperatures from -40 to 105°C, making it ideal for both standard and demanding environments. Trust in its quality construction for seamless board-to-board connectivity in your projects.

