| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-500-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-500-208 |
307-076-500-208
| Heilind Number: | EDA307-076-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-500-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts a dual-row configuration with 76 positions, making it ideal for complex board-to-board applications. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your PCB assembly with this essential component, a perfect choice for professionals and hobbyists alike.

