| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-520-208 |
307-076-520-208
| Heilind Number: | EDA307-076-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-520-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration into your PCB setup, this essential component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precisely engineered copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal routing for up to 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality construction for efficient board-to-board connectivity in your electronic projects.

