| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-520-212 |
307-076-520-212
| Heilind Number: | EDA307-076-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-520-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration of electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Boasting a high amperage capacity of 5A, this connector is designed for optimal power transmission. Its two rows of copper alloy contacts, spaced at .156" pitch and .2" row spacing, offer precise and reliable connections. With 76 positions available, it accommodates multiple signals with ease. The straight mount orientation simplifies installation on circuit boards, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential connector for seamless board-to-board communication in your electronic applications.

