| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-522-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-522-204 |
307-076-522-204
| Heilind Number: | EDA307-076-522-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-522-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector features 76 positions for optimal signal transfer. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of vibrancy to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this high-performance connector.

