| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-522-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-522-278 |
307-076-522-278
| Heilind Number: | EDA307-076-522-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-522-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures optimal power transmission while maintaining safety standards. The two-row configuration with a total of 76 positions offers ample connectivity options, making it suitable for a wide range of applications. Crafted with high-quality Copper Alloy contacts, it guarantees stable and low-resistance connections. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Whether for industrial or commercial use, this connector is built to perform in challenging environments, with an operating temperature range of -40 to 105 °C. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connectivity.

