| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-540-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-540-207 |
307-076-540-207
| Heilind Number: | EDA307-076-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-540-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure reliable power and data transmission, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB connections. With 76 positions available, this connector offers ample room for all your component needs. Designed for straight mounting orientation, it seamlessly integrates into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your device's connectivity with this essential component.

