| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-540-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-540-208 |
307-076-540-208
| Heilind Number: | EDA307-076-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-540-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic assemblies with this high-performance Card Edge Connector. Boasting a vibrant green color, it stands out for easy identification. Designed for seamless integration, it features a 2-row configuration with 76 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. Copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation offers flexibility in installation, making it a versatile choice for PCB connectivity solutions. Trust in its robust construction and superior performance for your connectivity needs.

