| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-542-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-542-202 |
307-076-542-202
| Heilind Number: | EDA307-076-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-542-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of contacts crafted from Copper Alloy, it ensures secure and reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 76 positions available. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for various applications, it's a crucial component for seamless integration within your PCB setups.

