| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-542-207 |
307-076-542-207
| Heilind Number: | EDA307-076-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-542-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assembly with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in harsh environments. With two rows and 76 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate precise PCB integration. Designed for straight mount orientation, it allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial settings. Elevate your PCB assembly with this essential component.

