| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-555-204 |
307-076-555-204
| Heilind Number: | EDA307-076-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-555-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on circuit boards. With a vibrant green color, this connector stands out visually while offering exceptional performance. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Featuring two rows of high-quality Copper Alloy contacts, it supports a current of up to 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure connections. Boasting 76 positions, this connector accommodates a wide range of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Upgrade your PCBs with this essential component, perfect for demanding industrial and commercial settings.

