| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-555-212 |
307-076-555-212
| Heilind Number: | EDA307-076-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-555-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient connection for your circuit boards. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 76 positions, facilitating intricate PCB layouts. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this high-quality connector for your board-to-board applications, and experience seamless signal transmission like never before.

