| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-556-202 |
307-076-556-202
| Heilind Number: | EDA307-076-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-556-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments. With a straight mount orientation and 76 positions across two rows, it offers ample space for seamless integration. The copper alloy contacts and .156-inch pitch guarantee optimal signal transmission, while the 5A amperage and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in this connector for dependable performance and streamlined connectivity solutions.

