| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-556-212 |
307-076-556-212
| Heilind Number: | EDA307-076-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-556-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of precision-machined Copper Alloy contacts, it offers a total of 76 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, guaranteeing efficient power delivery with a maximum amperage of 5A.

