| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-556-258 |
307-076-556-258
| Heilind Number: | EDA307-076-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-556-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures efficient power transmission with a 5 A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durable and reliable operation. With two rows and 76 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material and .156-inch pitch further optimize signal transmission. Designed for straight mount orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB setup with this indispensable connector.

