| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-558-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-558-268 |
307-076-558-268
| Heilind Number: | EDA307-076-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-558-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a crucial component for seamless communication between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliability in various environments. With two rows of copper alloy contacts, it offers a total of 76 positions for efficient data transmission. The right-angle mount orientation allows for easy PCB assembly, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential connector.

