| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-560-202 |
307-076-560-202
| Heilind Number: | EDA307-076-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this essential component boasts 76 positions spread across two rows, ensuring seamless integration for your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, not only offers durable protection but also complies with stringent safety standards. Each contact is expertly constructed from Copper Alloy, guaranteeing efficient power transmission with a low amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various industrial applications. Trust in our Card Edge Connector for seamless and reliable connectivity solutions.

