| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-560-204 |
307-076-560-204
| Heilind Number: | EDA307-076-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 5 A and copper alloy contacts, it ensures reliable power transmission. The double-row design with 76 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it guarantees a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade to this efficient connector for seamless board-to-board connectivity.

