| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-560-278 |
307-076-560-278
| Heilind Number: | EDA307-076-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers a reliable amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers high durability and flame resistance. With two rows and a total of 76 positions, it provides ample connectivity for your circuitry. The Copper Alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is versatile and dependable in various environmental conditions. Perfect for applications in the industrial, automotive, or consumer electronics sectors, it guarantees secure and stable connections for your PCBs. Upgrade your assembly process with this essential component for seamless board-to-board connections.

