| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-422-204 |
307-078-422-204
| Heilind Number: | EDA307-078-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic setup. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide efficient connectivity for your 78 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have component in your connector arsenal. Elevate your PCB assembly with this essential connector, meeting all your board-to-board connection needs seamlessly.

