| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-424-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-424-258 |
307-078-424-258
| Heilind Number: | EDA307-078-424-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-424-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 5 A, it ensures reliable power delivery. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer 78 positions for versatile connectivity. Engineered for performance, this connector maintains a stable operation even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board applications, it guarantees secure and efficient connections for your electronic designs. Upgrade your connectivity solutions with this essential component.

