| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-442-268 |
307-078-442-268
| Heilind Number: | EDA307-078-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both safety and visibility. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Boasting a double-row configuration with 78 positions, it offers ample room for multiple connections. Whether you're working on a complex electronic project or a simple circuit, this connector, with an amperage of 5A, is sure to meet your needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions today with this essential component.

