| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-455-201 |
307-078-455-201
| Heilind Number: | EDA307-078-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for durability and efficiency, it boasts a vibrant Green color and a UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and longevity. With a dual-row configuration and 78 positions, it offers ample connectivity possibilities, while the Copper Alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for intricate electronic assemblies. Whether in straight-mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance, meeting the demands of various applications with ease. Elevate your PCB design with this essential component.

