| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-455-202 |
307-078-455-202
| Heilind Number: | EDA307-078-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a maximum amperage of 5 A and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row design with 78 positions, spaced at a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its high-quality construction to optimize your PCB connections with precision and efficiency.

