| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-455-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-455-203 |
307-078-455-203
| Heilind Number: | EDA307-078-455-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-455-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With 78 positions spread across 2 rows and a pitch of .156 inches, it offers ample space for intricate circuitry. The vibrant green color not only adds a pop of color to your setup but also signifies its eco-friendly construction. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, thanks to its operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component in your electronic assembly process. Elevate your connectivity solutions with this high-quality Card Edge Connector.

