| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-456-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-456-204 |
307-078-456-204
| Heilind Number: | EDA307-078-456-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-456-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for reliability and efficiency, this green connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in both industrial and commercial settings. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 78 positions for secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees performance under various environmental conditions. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setup and experience seamless connectivity like never before.

