| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-458-202 |
307-078-458-202
| Heilind Number: | EDA307-078-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust amperage rating of 5 A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a .156 in pitch and .2 in row spacing, it offers seamless and secure board-to-board connections. The 78-position layout caters to complex circuitry needs, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.

