| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-459-204 |
307-078-459-204
| Heilind Number: | EDA307-078-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable power transfer with a 5A amperage rating. Featuring two rows of 78 positions each, it guarantees seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material ensures efficient signal transmission while its right-angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic assembly projects.

