| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-520-268 |
307-078-520-268
| Heilind Number: | EDA307-078-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-520-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance in even the most demanding environments. With two rows and a total of 78 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures optimal conductivity, while the green color makes it easy to identify. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential solution for your electronic projects. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, and with a 5A amperage rating, it delivers power efficiently. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for achieving seamless and reliable PCB connections.

