| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-540-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-540-258 |
307-078-540-258
| Heilind Number: | EDA307-078-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-540-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage rating of 5 A. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration for your board-to-board connections. Crafted from Copper Alloy, the 78-position connector guarantees optimal conductivity in a wide operating temperature range from -40 to 105 °C. Perfect for demanding industrial applications, this straight-mount connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.

