| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-540-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-540-268 |
307-078-540-268
| Heilind Number: | EDA307-078-540-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-540-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, crafted for optimal performance and durability. Designed with a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable power transmission. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 78 positions. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while a 5A amperage rating accommodates various power requirements. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.

