| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-555-207 |
307-078-555-207
| Heilind Number: | EDA307-078-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 5 A amperage capacity and contact material crafted from Copper Alloy, it guarantees secure and stable connections. The connector's double-row design, with 78 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, offers versatility for diverse applications. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures consistent performance under varying conditions. Perfect for use in a wide range of electronic devices, this connector is a must-have for any PCB assembly project.

