| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-555-212 |
307-078-555-212
| Heilind Number: | EDA307-078-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-555-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features 78 positions across 2 rows, ensuring reliable connectivity in complex circuit setups. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with compatible boards. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in demanding environments. Crafted with Copper Alloy contacts, it provides efficient electrical conductivity, while the green color coding allows for easy identification. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the stringent requirements of industrial and commercial applications. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, our Card Edge Connector is the perfect choice for robust and reliable board connectivity.

