| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-556-207 |
307-078-556-207
| Heilind Number: | EDA307-078-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-556-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a dual-row configuration with a total of 78 positions, offering seamless integration for your electronic projects. Crafted with precision, it features copper alloy contacts that ensure reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

