| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-556-212 |
307-078-556-212
| Heilind Number: | EDA307-078-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-556-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data and power transmission. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows and a total of 78 positions, it offers ample space for connections. The contact material, crafted from Copper Alloy, ensures efficient conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector.

